Similar
Similar

SS100M050ST | |
|---|---|
DigiKey Part Number | SS100M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SS100M050ST |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 13.27Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 50.6 mA @ 1 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 13.27Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK100M050ST | Cornell Dubilier Knowles | 7.442 | 338-1671-ND | 0,59000 € | Similar |
| ECA-1HM100 | Panasonic Industry | 0 | P5178-ND | 0,20000 € | Similar |



