Similar
Direct
Upgrade
Upgrade
Similar

SS100M035ST | |
|---|---|
DigiKey Part Number | SS100M035ST-ND |
Manufacturer | |
Manufacturer Product Number | SS100M035ST |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 15.92Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 41.4 mA @ 1 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 15.92Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK100M035ST | Cornell Dubilier Knowles | 2.822 | 338-1667-ND | 0,59000 € | Similar |
| ECE-A1VKS100 | Panasonic Industry | 2.286 | P980-ND | 0,25000 € | Direct |
| ECE-A1HKA100 | Panasonic Industry | 6.838 | P828-ND | 0,23000 € | Upgrade |
| EEA-GA1V100 | Panasonic Industry | 136 | P14494-ND | 0,27000 € | Upgrade |
| ESK106M035AC3AA | KEMET | 30.768 | 399-6598-ND | 0,14000 € | Similar |






