Direct

SPSX331M0ER-4 | |
|---|---|
DigiKey Part Number | SPSX331M0ER-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPSX331M0ER-4 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.5mOhm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LX0E331R4 | Panasonic Industry | 10.480 | P17001CT-ND | 1,72000 € | Direct |


