Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPSX331M02R | |
|---|---|
DigiKey Part Number | SPSX331M02R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPSX331M02R |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D331ER | Panasonic Industry | 16.867 | PCE4481CT-ND | 1,52000 € | Direct |
| EEF-SX0D331R | Panasonic Industry | 6.950 | PCE4281CT-ND | 1,47000 € | Direct |
| EEF-SX0E331ER | Panasonic Industry | 2.597 | PCE4827CT-ND | 1,79000 € | Direct |
| EEF-SX0E331R | Panasonic Industry | 5.891 | PCE4828CT-ND | 1,71000 € | Upgrade |
| EEF-CX0D331R | Panasonic Industry | 1.519 | PCE4275CT-ND | 1,43000 € | Similar |





