Direct
Similar
Similar

SPSX151M06R | |
|---|---|
DigiKey Part Number | 338-2402-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPSX151M06R |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0J151ER | Panasonic Industry | 7.955 | PCE4988CT-ND | 2,24000 € | Direct |
| EEF-CX0J151R | Panasonic Industry | 0 | PCE4989CT-ND | 1,70000 € | Similar |
| EEF-CX0J151XR | Panasonic Industry | 2.927 | PCE4940CT-ND | 1,81000 € | Similar |



