Direct
Direct
Similar
Similar
Similar
Similar

SPCX331M0ER | |
|---|---|
DigiKey Part Number | 338-2401-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPCX331M0ER |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0E331R | Panasonic Industry | 6.601 | PCE4814CT-ND | 1,43000 € | Direct |
| EEF-CX0E331XR | Panasonic Industry | 6.880 | PCE4937CT-ND | 1,52000 € | Direct |
| EEF-SX0E331ER | Panasonic Industry | 1.807 | PCE4827CT-ND | 1,79000 € | Similar |
| EEF-SX0E331R | Panasonic Industry | 5.891 | PCE4828CT-ND | 1,71000 € | Similar |
| EEF-SX0E331XE | Panasonic Industry | 95.393 | PCE4829CT-ND | 1,72000 € | Similar |



