Direct
Similar
Similar
Similar

SPA391M02B | |
|---|---|
DigiKey Part Number | SPA391M02B-ND |
Manufacturer | |
Manufacturer Product Number | SPA391M02B |
Description | CAP ALUM POLY 390UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.165" (4.20mm) |
Capacitance 390 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D391E4 | Panasonic Industry | 5.155 | PCE4995CT-ND | 2,41000 € | Direct |
| EEF-CX0D391R | Panasonic Industry | 415 | PCE4812CT-ND | 1,65000 € | Similar |
| EEF-SX0D391ER | Panasonic Industry | 10.010 | PCE4819CT-ND | 1,81000 € | Similar |
| EEF-SX0D391XE | Panasonic Industry | 10.500 | PCE4997CT-ND | 1,73000 € | Similar |



