Upgrade
Similar
Similar
Similar
Similar
Similar

SPA271M02B | |
|---|---|
DigiKey Part Number | SPA271M02B-ND |
Manufacturer | |
Manufacturer Product Number | SPA271M02B |
Description | CAP ALUM POLY 270UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 270 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0E271E7 | Panasonic Industry | 3.500 | PCE4999CT-ND | 1,64000 € | Upgrade |
| EEF-CX0D271XR | Panasonic Industry | 0 | PCE4936TR-ND | 0,43555 € | Similar |
| EEF-SX0D271E4 | Panasonic Industry | 11.893 | PCE4994CT-ND | 2,24000 € | Similar |
| EEF-SX0D271ER | Panasonic Industry | 10.751 | PCE4480CT-ND | 1,53000 € | Similar |
| EEF-SX0D271R | Panasonic Industry | 13.324 | PCE4280CT-ND | 1,49000 € | Similar |



