Direct
Upgrade
Upgrade
Upgrade
Upgrade

SPA151M02B | |
|---|---|
DigiKey Part Number | SPA151M02B-ND |
Manufacturer | |
Manufacturer Product Number | SPA151M02B |
Description | CAP ALUM POLY 150UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 150 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECASD40D157M009K00 | Murata Electronics | 2.946 | 490-5450-1-ND | 1,70000 € | Direct |
| EEF-SL0E151R | Panasonic Industry | 184 | PCE4449CT-ND | 1,44000 € | Upgrade |
| EEF-SX0E151ER | Panasonic Industry | 0 | PCE4482TR-ND | 0,47363 € | Upgrade |
| EEF-SX0G151ER | Panasonic Industry | 2.974 | PCE4835CT-ND | 1,79000 € | Upgrade |
| EEF-SX0J151ER | Panasonic Industry | 1.093 | PCE4988CT-ND | 2,26000 € | Upgrade |




