
SNU202K254R-F | |
|---|---|
DigiKey Part Number | SNU202K254R-F-ND |
Manufacturer | |
Manufacturer Product Number | SNU202K254R-F |
Description | CAP FILM 0.25UF 10% 2KVPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -50°C ~ 70°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.100" L x 1.810" W (53.34mm x 45.97mm) |
Part Status Active | Height - Seated (Max) 2.134" (54.20mm) |
Capacitance | Termination Solder Lug |
Tolerance ±10% | Lead Spacing 0.810" (20.57mm) |
Voltage Rating - AC 2000Vpk (2KVPK) | Applications High Pulse, DV/DT; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 71,01000 € | 1.775,25 € |
| Unit Price without VAT: | 71,01000 € |
|---|---|
| Unit Price with VAT: | 84,50190 € |

