Upgrade
Upgrade
Similar

SN331M016ST | |
|---|---|
DigiKey Part Number | SN331M016ST-ND |
Manufacturer | |
Manufacturer Product Number | SN331M016ST |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 680mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 445 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 680mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EN331U | Panasonic Industry | 549 | P1182-ND | 1,16000 € | Upgrade |
| ECE-A1VN331U | Panasonic Industry | 588 | P1193-ND | 1,36000 € | Upgrade |
| ECE-A1CN331U | Panasonic Industry | 277 | P1169-ND | 0,95000 € | Similar |



