Upgrade

SN2R2M025ST | |
|---|---|
DigiKey Part Number | 338-3591-ND |
Manufacturer | |
Manufacturer Product Number | SN2R2M025ST |
Description | CAP ALUM 2.2UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 90.47Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 90.47Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |


