SN101M6R3ST is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 6.195
Unit Price: 0,47000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 374
Unit Price: 0,72000 €
Datasheet

Similar


Nichicon
In Stock: 2.932
Unit Price: 0,54000 €
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3.18Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN101M6R3ST

DigiKey Part Number
SN101M6R3ST-ND
Manufacturer
Manufacturer Product Number
SN101M6R3ST
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3.18Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
3.18Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes