Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX821M160E3P3 | |
|---|---|
DigiKey Part Number | SLPX821M160E3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX821M160E3P3 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.88 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX821M180E1P3 | Cornell Dubilier Knowles | 0 | SLPX821M180E1P3-ND | 2,42628 € | Upgrade |
| SLP821M160E3P3 | Cornell Dubilier Knowles | 0 | 338-1545-ND | 1,85745 € | Similar |
| SLPX821M160A4P3 | Cornell Dubilier Knowles | 0 | SLPX821M160A4P3-ND | 1,67331 € | Similar |
| SLPX821M160C5P3 | Cornell Dubilier Knowles | 0 | 338-1656-ND | 1,70587 € | Similar |
| LLS2C821MELB | Nichicon | 0 | 493-2459-ND | 1,64120 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80339 € | 5.410,17 € |
| Unit Price without VAT: | 1,80339 € |
|---|---|
| Unit Price with VAT: | 2,14603 € |









