Upgrade
Upgrade

SLPX681M315E4P3 | |
|---|---|
DigiKey Part Number | SLPX681M315E4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX681M315E4P3 |
Description | CAP ALUM 680UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.12 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK680MEFC30X45 | Rubycon | 0 | 400MXK680MEFC30X45-ND | 6,42000 € | Upgrade |
| ELXS3B1VSN681MR45S | Chemi-Con | 397 | 565-ELXS3B1VSN681MR45S-ND | 13,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,81536 € | 14.446,08 € |
| Unit Price without VAT: | 4,81536 € |
|---|---|
| Unit Price with VAT: | 5,73028 € |



