
SLPX472M050C3P3A | |
|---|---|
DigiKey Part Number | 338-SLPX472M050C3P3A-ND |
Manufacturer | |
Manufacturer Product Number | SLPX472M050C3P3A |
Description | CAP ALUM 50V POLAR |
Customer Reference | |
Detailed Description | 4.7 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.07 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.84 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 99mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91900 € | 19,19 € |
| 50 | 1,53220 € | 76,61 € |
| 100 | 1,41000 € | 141,00 € |
| 500 | 1,20006 € | 600,03 € |
| 1.000 | 1,13402 € | 1.134,02 € |
| 2.500 | 1,06360 € | 2.659,00 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

