Parametric Equivalent

SLPX393M025H9P3 | |
|---|---|
DigiKey Part Number | SLPX393M025H9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX393M025H9P3 |
Description | CAP ALUM 39000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 39000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 15mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.56 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.45 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX393M025A452 | Cornell Dubilier Knowles | 619 | 338-3743-ND | 7,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,16503 € | 9.495,09 € |
| Unit Price without VAT: | 3,16503 € |
|---|---|
| Unit Price with VAT: | 3,76639 € |


