
SLPX332M080C7P3 | |
|---|---|
DigiKey Part Number | 338-1611-ND |
Manufacturer | |
Manufacturer Product Number | SLPX332M080C7P3 |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 101mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.29 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.11 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 101mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,26100 € | 32,61 € |
| 50 | 2,65580 € | 132,79 € |
| 100 | 2,46480 € | 246,48 € |
| 500 | 2,13680 € | 1.068,40 € |
| 1.000 | 2,03370 € | 2.033,70 € |
| 2.500 | 1,92380 € | 4.809,50 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

