Upgrade
Similar
Similar

SLPX331M180A1P3 | |
|---|---|
DigiKey Part Number | 338-1603-ND |
Manufacturer | |
Manufacturer Product Number | SLPX331M180A1P3 |
Description | CAP ALUM 330UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.19 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX331M200A1P3 | Cornell Dubilier Knowles | 541 | 338-1604-ND | 3,01000 € | Upgrade |
| 380LX331M180H012 | Cornell Dubilier Knowles | 0 | 380LX331M180H012-ND | 1,27466 € | Similar |
| SLPX331M200A3P3 | Cornell Dubilier Knowles | 161 | 338-1605-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95169 € | 2.855,07 € |
| Unit Price without VAT: | 0,95169 € |
|---|---|
| Unit Price with VAT: | 1,13251 € |



