
SLPX153M010C1P3 | |
|---|---|
DigiKey Part Number | SLPX153M010C1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX153M010C1P3 |
Description | CAP ALUM 15000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70200 € | 17,02 € |
| 50 | 1,35020 € | 67,51 € |
| 100 | 1,23910 € | 123,91 € |
| 500 | 1,04802 € | 524,01 € |
| 1.000 | 0,98792 € | 987,92 € |
| 2.500 | 0,92382 € | 2.309,55 € |
| 5.000 | 0,88479 € | 4.423,95 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

