Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

SLPX151M350C1P3 | |
|---|---|
DigiKey Part Number | SLPX151M350C1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX151M350C1P3 |
Description | CAP ALUM 150UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.79 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.33Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX151M400J012 | Cornell Dubilier Knowles | 0 | 381LX151M400J012-ND | 2,50091 € | Upgrade |
| 385VXS150MEFC25X25 | Rubycon | 0 | 385VXS150MEFC25X25-ND | 1,59575 € | Upgrade |
| 400HXG150MEFC25X25 | Rubycon | 0 | 400HXG150MEFC25X25-ND | 2,15585 € | Upgrade |
| 400HXG150MEFCSN25X25 | Rubycon | 0 | 1189-2853-ND | 4,42000 € | Upgrade |
| 400MXG150MEFCSN25X25 | Rubycon | 162 | 1189-2974-ND | 3,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67331 € | 5.019,93 € |
| Unit Price without VAT: | 1,67331 € |
|---|---|
| Unit Price with VAT: | 1,99124 € |













