Similar
Similar
Similar

SLPX122M100C1P3 | |
|---|---|
DigiKey Part Number | SLPX122M100C1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX122M100C1P3 |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 221mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.64 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 221mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX122M100H032 | Cornell Dubilier Knowles | 0 | 380LX122M100H032-ND | 2,36223 € | Similar |
| SLPX122M100A3P3 | Cornell Dubilier Knowles | 0 | SLPX122M100A3P3-ND | 1,29070 € | Similar |
| SLPX122M160C4P3 | Cornell Dubilier Knowles | 0 | SLPX122M160C4P3-ND | 2,21245 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32371 € | 3.971,13 € |
| Unit Price without VAT: | 1,32371 € |
|---|---|
| Unit Price with VAT: | 1,57521 € |




