Similar

SLPX122M080A1P3 | |
|---|---|
DigiKey Part Number | SLPX122M080A1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX122M080A1P3 |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 276mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.21 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 276mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX122M100A3P3 | Cornell Dubilier Knowles | 0 | SLPX122M100A3P3-ND | 1,29070 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96891 € | 2.906,73 € |
| Unit Price without VAT: | 0,96891 € |
|---|---|
| Unit Price with VAT: | 1,15300 € |


