Similar
Similar

SLPX102M180E3P3 | |
|---|---|
DigiKey Part Number | SLPX102M180E3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX102M180E3P3 |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.56 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX102M180C7P3 | Cornell Dubilier Knowles | 0 | SLPX102M180C7P3-ND | 2,05145 € | Similar |
| SLPX102M200E5P3 | Cornell Dubilier Knowles | 1.006 | 338-1558-ND | 6,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13739 € | 6.412,17 € |
| Unit Price without VAT: | 2,13739 € |
|---|---|
| Unit Price with VAT: | 2,54349 € |



