
SLP821M250E4P3 | |
|---|---|
DigiKey Part Number | 338-1551-ND |
Manufacturer | |
Manufacturer Product Number | SLP821M250E4P3 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 243mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 $ | 9,37 $ |
| 10 | 6,67100 $ | 66,71 $ |
| 50 | 5,55440 $ | 277,72 $ |
| 100 | 5,20300 $ | 520,30 $ |
| 500 | 4,59988 $ | 2.299,94 $ |
| 1.000 | 4,41040 $ | 4.410,40 $ |
| Unit Price without VAT: | 9,37000 $ |
|---|---|
| Unit Price with VAT: | 11,15030 $ |

