Upgrade
Similar
Similar
Similar
Similar

SLP821M180E3P3 | |
|---|---|
DigiKey Part Number | 338-1548-ND |
Manufacturer | |
Manufacturer Product Number | SLP821M180E3P3 |
Description | CAP ALUM 820UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 180 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 243mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX821M200K022 | Cornell Dubilier Knowles | 1.010 | 338-3736-ND | 8,63000 € | Upgrade |
| SLP821M180A9P3 | Cornell Dubilier Knowles | 0 | 338-1546-ND | 2,14811 € | Similar |
| SLP821M180C7P3 | Cornell Dubilier Knowles | 0 | 338-1547-ND | 2,69027 € | Similar |
| SLP821M200E5P3 | Cornell Dubilier Knowles | 0 | SLP821M200E5P3-ND | 2,49027 € | Similar |
| LGU2Z821MELB | Nichicon | 113 | 493-2674-ND | 4,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,75810 € | 8.274,30 € |
| Unit Price without VAT: | 2,75810 € |
|---|---|
| Unit Price with VAT: | 3,28214 € |






