Upgrade
Upgrade
Similar
Similar
Similar

SLP681M180C5P3 | |
|---|---|
DigiKey Part Number | 338-1533-ND |
Manufacturer | |
Manufacturer Product Number | SLP681M180C5P3 |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.378" (35.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 180 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 293mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX681M180J032 | Cornell Dubilier Knowles | 0 | 381LX681M180J032-ND | 2,21245 € | Upgrade |
| SLP681M200C5P3 | Cornell Dubilier Knowles | 1.541 | 338-1536-ND | 5,05000 € | Upgrade |
| SLP681M180A4P3 | Cornell Dubilier Knowles | 0 | 338-1532-ND | 1,86824 € | Similar |
| SLP681M180E3P3 | Cornell Dubilier Knowles | 0 | 338-1534-ND | 2,00842 € | Similar |
| LGU2Z681MELA | Nichicon | 0 | 493-2669-ND | 1,80608 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,31947 € | 6.958,41 € |
| Unit Price without VAT: | 2,31947 € |
|---|---|
| Unit Price with VAT: | 2,76017 € |






