Similar
Similar
Similar
Upgrade
Similar

SLP471M220E1P3 | |
|---|---|
DigiKey Part Number | SLP471M220E1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M220E1P3 |
Description | CAP ALUM 470UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.21 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP471M220A7P3 | Cornell Dubilier Knowles | 0 | SLP471M220A7P3-ND | 1,86824 € | Similar |
| SLP471M220C3P3 | Cornell Dubilier Knowles | 0 | SLP471M220C3P3-ND | 1,98688 € | Similar |
| SLP471M250E3P3 | Cornell Dubilier Knowles | 4.156 | 338-1514-ND | 5,61000 € | Similar |
| LGW2E471MELB25 | Nichicon | 0 | 493-3222-ND | 5,06000 € | Upgrade |
| LGU2P471MELB | Nichicon | 147 | 493-2733-ND | 4,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,02993 € | 6.089,79 € |
| Unit Price without VAT: | 2,02993 € |
|---|---|
| Unit Price with VAT: | 2,41562 € |






