
SLP471M200A7P3 | |
|---|---|
DigiKey Part Number | 338-1508-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M200A7P3 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 423mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,72100 € | 27,21 € |
| 50 | 2,19960 € | 109,98 € |
| 100 | 2,03530 € | 203,53 € |
| 500 | 1,75310 € | 876,55 € |
| 1.000 | 1,66440 € | 1.664,40 € |
| 2.500 | 1,56981 € | 3.924,52 € |
| 5.000 | 1,51224 € | 7.561,20 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

