Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP331M350H3P3 | |
|---|---|
DigiKey Part Number | SLP331M350H3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP331M350H3P3 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.79 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.005Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR331M400A022 | Cornell Dubilier Knowles | 0 | 338-3771-ND | 8,92000 € | Parametric Equivalent |
| SLP331M400H3P3 | Cornell Dubilier Knowles | 0 | SLP331M400H3P3-ND | 4,57799 € | Parametric Equivalent |
| 350VXH330MEFC35X25 | Rubycon | 0 | 350VXH330MEFC35X25-ND | 3,99720 € | Direct |
| ELXM351VSN331MA30S | Chemi-Con | 0 | ELXM351VSN331MA30S-ND | 3,34615 € | Direct |
| EKMS421VSN331MA30S | Chemi-Con | 0 | EKMS421VSN331MA30S-ND | 6,23785 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,24415 € | 9.732,45 € |
| Unit Price without VAT: | 3,24415 € |
|---|---|
| Unit Price with VAT: | 3,86054 € |









