SLP331M350C4P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 5,13795 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,79030 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 5,45840 €
Datasheet

Upgrade


Chemi-Con
In Stock: 334
Unit Price: 13,34000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 226
Unit Price: 7,78000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,64340 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: 6,62000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,18005 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 186
Unit Price: 9,59000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,93350 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 10,62000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 550
Unit Price: 9,20000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,65079 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 211
Unit Price: 13,60000 €
Datasheet
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP331M350C4P3

DigiKey Part Number
SLP331M350C4P3-ND
Manufacturer
Manufacturer Product Number
SLP331M350C4P3
Description
CAP ALUM 330UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.9 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
1.005Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350VXH330MEFC25X40Rubycon0350VXH330MEFC25X40-ND5,13795 €Direct
350VXS330MEFC25X40Rubycon0350VXS330MEFC25X40-ND4,79030 €Direct
ELXM351VSN331MQ45SChemi-Con0ELXM351VSN331MQ45S-ND5,45840 €Direct
ELHS451VSN331MQ45SChemi-Con334565-ELHS451VSN331MQ45S-ND13,34000 €Upgrade
400MXG330MEFCSN25X45Rubycon2261189-2982-ND7,78000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,96156 €8.884,68 €
Unit Price without VAT:2,96156 €
Unit Price with VAT:3,52426 €