Similar
Similar
Similar
Similar
Similar
Similar

SLP332M050C3P3 | |
|---|---|
DigiKey Part Number | 338-1497-ND |
Manufacturer | |
Manufacturer Product Number | SLP332M050C3P3 |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 141mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 141mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,33900 € | 23,39 € |
| 50 | 1,87820 € | 93,91 € |
| 100 | 1,73300 € | 173,30 € |
| 500 | 1,48344 € | 741,72 € |
| 1.000 | 1,40496 € | 1.404,96 € |
| 2.500 | 1,32129 € | 3.303,23 € |
| 5.000 | 1,27035 € | 6.351,75 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |







