Similar
Similar
Similar
Upgrade
Similar

SLP331M220C1P3 | |
|---|---|
DigiKey Part Number | SLP331M220C1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP331M220C1P3 |
Description | CAP ALUM 330UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.84 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP331M220A5P3 | Cornell Dubilier Knowles | 0 | SLP331M220A5P3-ND | 1,42426 € | Similar |
| SLP331M250C3P3 | Cornell Dubilier Knowles | 0 | 338-1495-ND | 1,73190 € | Similar |
| SLP331M250E1P3 | Cornell Dubilier Knowles | 0 | 338-1496-ND | 1,84585 € | Similar |
| LGW2E331MELA25 | Nichicon | 2.006 | 493-3221-ND | 4,00000 € | Upgrade |
| LGU2P331MELA | Nichicon | 222 | 493-2726-ND | 3,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52681 € | 4.580,43 € |
| Unit Price without VAT: | 1,52681 € |
|---|---|
| Unit Price with VAT: | 1,81690 € |






