Similar
Similar
Similar
Similar
Similar

SLP222M080C5P3 | |
|---|---|
DigiKey Part Number | SLP222M080C5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP222M080C5P3 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 151mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.63 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 151mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX222M080A012 | Cornell Dubilier Knowles | 459 | 338-2302-ND | 4,70000 € | Similar |
| 381LX222M080H452 | Cornell Dubilier Knowles | 2.200 | 338-3786-ND | 4,84000 € | Similar |
| SLP222M080A7P3 | Cornell Dubilier Knowles | 0 | SLP222M080A7P3-ND | 1,65215 € | Similar |
| SLP222M080E1P3 | Cornell Dubilier Knowles | 0 | SLP222M080E1P3-ND | 1,80027 € | Similar |
| SLP222M100C4P3 | Cornell Dubilier Knowles | 677 | 338-1482-ND | 6,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77748 € | 5.332,44 € |
| Unit Price without VAT: | 1,77748 € |
|---|---|
| Unit Price with VAT: | 2,11520 € |






