
SLP182M200H7P3 | |
|---|---|
DigiKey Part Number | 338-1477-ND |
Manufacturer | |
Manufacturer Product Number | SLP182M200H7P3 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 111mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 40 | 6,43125 € | 257,25 € |
| 80 | 6,03563 € | 482,85 € |
| 120 | 5,83608 € | 700,33 € |
| 520 | 5,27121 € | 2.741,03 € |
| 1.000 | 5,08275 € | 5.082,75 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

