1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP152M200H7P3

DigiKey Part Number
338-1468-ND
Manufacturer
Manufacturer Product Number
SLP152M200H7P3
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
133mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.869
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,53000 €8,53 €
405,19675 €207,87 €
804,86038 €388,83 €
1204,69058 €562,87 €
5204,20998 €2.189,19 €
1.0004,04956 €4.049,56 €
Manufacturers Standard Package
Unit Price without VAT:8,53000 €
Unit Price with VAT:10,15070 €