Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP151M450A4P3 | |
|---|---|
DigiKey Part Number | SLP151M450A4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP151M450A4P3 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.212Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.29 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 2.212Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXC150MEFC22X45 | Rubycon | 0 | 450MXC150MEFC22X45-ND | 2,09575 € | Parametric Equivalent |
| 450MXC150MEFCSN22X45 | Rubycon | 0 | 450MXC150MEFCSN22X45-ND | 2,23760 € | Parametric Equivalent |
| EKHS4H1VSN151MP45S | Chemi-Con | 0 | 565-EKHS4H1VSN151MP45S-ND | 0,00000 € | Parametric Equivalent |
| EKHS501VSN151MP45S | Chemi-Con | 0 | 565-EKHS501VSN151MP45S-ND | 5,31675 € | Parametric Equivalent |
| EKMM451VSN151MP45S | Chemi-Con | 150 | 565-EKMM451VSN151MP45S-ND | 7,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,90504 € | 8.715,12 € |
| Unit Price without VAT: | 2,90504 € |
|---|---|
| Unit Price with VAT: | 3,45700 € |









