Similar
Similar

SLP122M080A3P3 | |
|---|---|
DigiKey Part Number | SLP122M080A3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP122M080A3P3 |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 276mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.88 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 276mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX122M080H022 | Cornell Dubilier Knowles | 0 | 338-3783-ND | 3,89000 € | Similar |
| SLP122M100A5P3 | Cornell Dubilier Knowles | 0 | SLP122M100A5P3-ND | 1,77748 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13535 € | 3.406,05 € |
| Unit Price without VAT: | 1,13535 € |
|---|---|
| Unit Price with VAT: | 1,35107 € |



