Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP121M350C1P3 | |
|---|---|
DigiKey Part Number | SLP121M350C1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP121M350C1P3 |
Description | CAP ALUM 120UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.765Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.765Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX121M400J012 | Cornell Dubilier Knowles | 0 | 338-3691-ND | 2,09652 € | Parametric Equivalent |
| EKMS421VSN121MQ25S | Chemi-Con | 0 | EKMS421VSN121MQ25S-ND | 3,18370 € | Upgrade |
| EKMS451VSN121MQ25S | Chemi-Con | 388 | 565-EKMS451VSN121MQ25S-ND | 6,93000 € | Upgrade |
| EKMT421VSN121MQ25S | Chemi-Con | 0 | EKMT421VSN121MQ25S-ND | 3,67255 € | Upgrade |
| ELXM351VSN121MQ25S | Chemi-Con | 0 | ELXM351VSN121MQ25S-ND | 1,67200 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45845 € | 4.375,35 € |
| Unit Price without VAT: | 1,45845 € |
|---|---|
| Unit Price with VAT: | 1,73556 € |








