
SLP102M200E7P3 | |
|---|---|
DigiKey Part Number | 338-1453-ND |
Manufacturer | |
Manufacturer Product Number | SLP102M200E7P3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 199mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX102M200K032 | Cornell Dubilier Knowles | 815 | 338-2715-ND | 6,50000 € | Upgrade |
| B43508B2108M000 | TDK | 301 | 495-3502-ND | 12,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,52600 € | 45,26 € |
| 50 | 3,73460 € | 186,73 € |
| 100 | 3,48560 € | 348,56 € |
| 500 | 3,05812 € | 1.529,06 € |
| 1.000 | 2,92377 € | 2.923,77 € |
| 2.500 | 2,78058 € | 6.951,45 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

