SK331M035RT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.327
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 138
Unit Price: 1,02000 €
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 480mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK331M035RT

DigiKey Part Number
338-SK331M035RTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK331M035RT
Description
ALUM ELECT/M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 480mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
686 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.630" (16.00mm)
ESR (Equivalent Series Resistance)
480mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1H331MPDNichicon2.327493-15141-ND0,68000 €Parametric Equivalent
UKW1H331MPDNichicon138493-15490-ND1,02000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.4000,51371 €4.315,16 €
Unit Price without VAT:0,51371 €
Unit Price with VAT:0,61131 €