1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK102M050ST

DigiKey Part Number
338-1688-ND
Manufacturer
Manufacturer Product Number
SK102M050ST
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
130mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,33000 €10,33 €
107,46400 €74,64 €
506,28120 €314,06 €
1005,90930 €590,93 €
5005,27094 €2.635,47 €
1.0005,07045 €5.070,45 €
Manufacturers Standard Package
Unit Price without VAT:10,33000 €
Unit Price with VAT:12,29270 €