Upgrade
Upgrade

SH4R7M063ST | |
|---|---|
DigiKey Part Number | SH4R7M063ST-ND |
Manufacturer | |
Manufacturer Product Number | SH4R7M063ST |
Description | CAP ALUM 4.7UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 28.22Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 28.22Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK4R7M063ST | Cornell Dubilier Knowles | 0 | SEK4R7M063ST-ND | 0,00000 € | Upgrade |
| EEU-EB1J4R7S | Panasonic Industry | 2.824 | P13473-ND | 0,32000 € | Upgrade |



