Direct
Direct
Upgrade
Upgrade

SH471M010ST | |
|---|---|
DigiKey Part Number | SH471M010ST-ND |
Manufacturer | |
Manufacturer Product Number | SH471M010ST |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 620mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 366 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 620mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A471 | Panasonic Industry | 0 | P10221-ND | 0,51000 € | Direct |
| UHE1A471MPD | Nichicon | 3.010 | 493-1493-ND | 0,43000 € | Direct |
| EEU-EB1A471S | Panasonic Industry | 752 | P13457-ND | 0,51000 € | Upgrade |
| UPW1A471MPD | Nichicon | 460 | 493-1743-ND | 0,43000 € | Upgrade |





