Direct
Upgrade
Upgrade
Upgrade

SH470M160ST | |
|---|---|
DigiKey Part Number | SH470M160ST-ND |
Manufacturer | |
Manufacturer Product Number | SH470M160ST |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 4.23Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 432 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 4.23Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2C470 | Panasonic Industry | 372 | P5902-ND | 1,20000 € | Direct |
| EEU-EB2E470 | Panasonic Industry | 0 | P5924-ND | 1,49000 € | Upgrade |
| EEU-ED2E470 | Panasonic Industry | 0 | P13535-ND | 1,56000 € | Upgrade |
| UPW2C470MHD | Nichicon | 990 | 493-1997-ND | 1,04000 € | Upgrade |





