Direct
Upgrade

SH330M200ST | |
|---|---|
DigiKey Part Number | SH330M200ST-ND |
Manufacturer | |
Manufacturer Product Number | SH330M200ST |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 304 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 6.03Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2D330 | Panasonic Industry | 532 | P5913-ND | 1,20000 € | Direct |
| UPW2D330MHD | Nichicon | 17 | 493-2010-ND | 1,00000 € | Upgrade |



