Upgrade

SH2R2M100ST | |
|---|---|
DigiKey Part Number | SH2R2M100ST-ND |
Manufacturer | |
Manufacturer Product Number | SH2R2M100ST |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 60.29Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 30.8 mA @ 10 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 60.29Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK2R2M100ST | Cornell Dubilier Knowles | 2.403 | 338-1740-ND | 0,51000 € | Upgrade |


