Upgrade
Upgrade
Similar

SH221M100ST | |
|---|---|
DigiKey Part Number | SH221M100ST-ND |
Manufacturer | |
Manufacturer Product Number | SH221M100ST |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 600mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 826 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A221 | Panasonic Industry | 18.760 | P10780-ND | 2,06000 € | Upgrade |
| EKXG161ELL221ML25S | Chemi-Con | 400 | 565-1430-ND | 1,84000 € | Upgrade |
| UCS2C221MHD | Nichicon | 244 | 493-5867-ND | 1,99000 € | Similar |




