Upgrade
Upgrade
Upgrade
Upgrade
Similar

SH221M025ST | |
|---|---|
DigiKey Part Number | SH221M025ST-ND |
Manufacturer | |
Manufacturer Product Number | SH221M025ST |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 960mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.472" (12.00mm) |
ESR (Equivalent Series Resistance) 960mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V221 | Panasonic Industry | 0 | P10297-ND | 0,65000 € | Upgrade |
| EKZE350ELL221MJC5S | Chemi-Con | 0 | 565-1690-ND | 0,99000 € | Upgrade |
| UHE1V221MPD6 | Nichicon | 81.939 | 493-1579-ND | 0,50000 € | Upgrade |
| UPW1V221MPD | Nichicon | 4.304 | 493-1863-ND | 0,44000 € | Upgrade |
| 35ML220MEFCT810X9 | Rubycon | 1.487 | 1189-3734-1-ND | 0,51000 € | Similar |






