SH220M400ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,67395 €
Datasheet

Direct


Panasonic Industry
In Stock: 962
Unit Price: 1,94000 €
Datasheet

Direct


Panasonic Industry
In Stock: 587
Unit Price: 2,07000 €
Datasheet

Direct


Panasonic Industry
In Stock: 256
Unit Price: 2,12000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 190
Unit Price: 2,06000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,39000 €
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12.06Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH220M400ST

DigiKey Part Number
SH220M400ST-ND
Manufacturer
Manufacturer Product Number
SH220M400ST
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12.06Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
12.06Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
176 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes